The MX Series PQFP 14000-Gate FPGA operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. It features a package quantity of 24 and is compliant with RoHS regulations. The device measures 28mm in length and width, and 3.4mm in height, making it suitable for surface mount applications.
Microsemi A42MX09-3PQG160I technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 296MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 14000 |
| Number of I/Os | 101 |
| Number of Logic Blocks (LABs) | 336 |
| Number of Logic Elements/Cells | 336 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | MX |
| Weight | 0.196363oz |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A42MX09-3PQG160I to view detailed technical specifications.
No datasheet is available for this part.