The A42MX09-3VQ100I is a 5V FPGA from Microsemi, packaged in a TQFP with a height of 1mm and dimensions of 14mm in length and width. It operates between -40°C and 85°C and is not radiation hardened. The device has 14000 gates, 83 I/Os, and 336 logic blocks, and is available in a tray packaging with 90 units per package.
Microsemi A42MX09-3VQ100I technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 296MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 14000 |
| Number of I/Os | 83 |
| Number of Logic Blocks (LABs) | 336 |
| Number of Logic Elements/Cells | 336 |
| Number of Registers | 516 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 3 |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX09-3VQ100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.