The MX Series FPGA features 14000 logic elements, 104 I/Os, and 336 logic blocks in a TQFP package. Operating at 5V, it can handle frequencies up to 129MHz. The device is RoHS compliant and suitable for surface mount applications. It can be used in temperatures ranging from 0°C to 70°C.
Microsemi A42MX09-FTQG176 technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 129MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 14000 |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 336 |
| Number of Logic Elements/Cells | 336 |
| Number of Registers | 516 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A42MX09-FTQG176 to view detailed technical specifications.
No datasheet is available for this part.