
The MX Series PQFP FPGA operates over a temperature range of -40°C to 85°C and is supplied at 5V with a minimum supply voltage of 3V. It features 125 I/Os and 608 logic blocks (LABs) with a maximum frequency of 198MHz. The device is mounted using surface mount technology and is packaged in a PQFP case with dimensions of 28mm in length and 3.4mm in height. The MX Series FPGA is compliant with RoHS regulations.
Microsemi A42MX16-1PQG160I technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 198MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 125 |
| Number of Logic Blocks (LABs) | 608 |
| Number of Logic Elements/Cells | 608 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | MX |
| Weight | 0.196363oz |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A42MX16-1PQG160I to view detailed technical specifications.
No datasheet is available for this part.
