The MX Series FPGA features a 5V operating supply voltage with a minimum of 3V and a maximum of 5.5V. It operates within a temperature range of -40°C to 85°C and has a maximum frequency of 198MHz. The device is packaged in a TQFP package, measures 24mm in length and 1.4mm in height, and is designed for surface mount applications. The MX Series FPGA is RoHS compliant and available in quantities of 40.
Microsemi A42MX16-1TQG176I technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 198MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 140 |
| Number of Logic Blocks (LABs) | 608 |
| Number of Logic Elements/Cells | 608 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | MX |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A42MX16-1TQG176I to view detailed technical specifications.
No datasheet is available for this part.