The A42MX16-1TQG176M is a 5V 3V 198MHz 125°C 140 I/O TQFP surface mount FPGA from Microsemi. It features 24000 gates, 608 logic blocks, and 928 registers. The device is packaged in a tray with 40 units per package and is RoHS compliant. It operates over a temperature range of -55°C to 125°C and is suitable for high-speed digital applications.
Microsemi A42MX16-1TQG176M technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 198MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 140 |
| Number of Logic Blocks (LABs) | 608 |
| Number of Logic Elements/Cells | 608 |
| Number of Registers | 928 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX |
| Speed Grade | 1 |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A42MX16-1TQG176M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.