The A42MX16-1VQ100I is a 5V, 3V operating, 85°C maximum temperature, 198MHz maximum frequency FPGA from Microsemi. It is packaged in a TQFP package, measures 14mm in length and 14mm in width, and has a height of 1mm. The device is designed for surface mount and has 83 I/Os, 608 logic elements, and 928 registers. It is not radiation hardened and is not RoHS compliant.
Microsemi A42MX16-1VQ100I technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 198MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 83 |
| Number of Logic Blocks (LABs) | 608 |
| Number of Logic Elements/Cells | 608 |
| Number of Registers | 928 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 1 |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX16-1VQ100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.