
The A42MX16-2PQ160I is a 5V surface mount FPGA from Microsemi, packaged in a 28mm x 28mm PQFP. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 215MHz. The device has 125 I/Os, 608 logic elements, and 928 registers. It is not radiation hardened and is not RoHS compliant.
Microsemi A42MX16-2PQ160I technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 215MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 125 |
| Number of Logic Blocks (LABs) | 608 |
| Number of Logic Elements/Cells | 608 |
| Number of Registers | 928 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 2 |
| Weight | 0.196363oz |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX16-2PQ160I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
