The MX Series FPGA features a 5V operating supply voltage with a maximum supply voltage of 5.25V and a minimum supply voltage of 3V. It operates within a temperature range of 0°C to 70°C. The device is mounted using a surface mount technique and is packaged in a TQFP package. The MX Series FPGA has a maximum frequency of 215MHz and is available in a tray packaging with 40 units per package.
Microsemi A42MX16-2TQ176 technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 215MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 140 |
| Number of Logic Blocks (LABs) | 608 |
| Number of Logic Elements/Cells | 608 |
| Number of Registers | 928 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 2 |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX16-2TQ176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.