The A42MX16-3PL84I is a 16K logic gate IC from Microsemi's MX series, packaged in a PLCC surface mount package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The IC features 72 I/Os, 608 logic elements, and 928 registers. It is not radiation hardened and is not RoHS compliant.
Microsemi A42MX16-3PL84I technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Length | 29.31mm |
| Max Frequency | 237MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 72 |
| Number of Logic Blocks (LABs) | 608 |
| Number of Logic Elements/Cells | 608 |
| Number of Registers | 928 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 3 |
| Weight | 0.239083oz |
| Width | 29.31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX16-3PL84I to view detailed technical specifications.
No datasheet is available for this part.