The MX Series 5V 3V-5.5V 24000-Gate FPGA is a surface mount device with a TQFP-24 package. It operates over a temperature range of -40°C to 85°C. The device has 140 I/Os, 608 logic blocks, and 608 logic elements. It is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The FPGA has a maximum frequency of 237MHz.
Microsemi A42MX16-3TQG176I technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 237MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 140 |
| Number of Logic Blocks (LABs) | 608 |
| Number of Logic Elements/Cells | 608 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | MX |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A42MX16-3TQG176I to view detailed technical specifications.
No datasheet is available for this part.