Frequency237MHz
PackageTQFP
MountingSurface Mount
Quick Jump:
Technical Specifications
Microsemi A42MX16-3VQ100I technical specifications.
General
Package/Case
TQFP
Height
1mm
Length
14mm
Max Frequency
237MHz
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Voltage
5.5V
Min Supply Voltage
3V
Mount
Surface Mount
Number of Gates
24000
Number of I/Os
83
Number of Logic Blocks (LABs)
608
Number of Logic Elements/Cells
608
Number of Registers
928
Operating Supply Voltage
5V
Package Quantity
90
Packaging
Tray
Radiation Hardening
No
RoHS Compliant
No
Series
MX
Speed Grade
3
Width
14mm
Compliance
RoHS
Not CompliantNo
Datasheet
Microsemi A42MX16-3VQ100I Datasheet
Download the complete datasheet for Microsemi A42MX16-3VQ100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.