The A42MX16-PLG84 is a 72 I/O, 608 logic element field-programmable gate array (FPGA) from Microsemi. It operates within a 0°C to 70°C temperature range and is supplied with a 5V voltage. The device is packaged in a lead-free PLCC package with a weight of 0.239083 ounces and dimensions of 3.68mm in height, 29.31mm in length, and 29.31mm in width. The A42MX16-PLG84 is RoHS compliant and features a maximum operating frequency of 172MHz.
Microsemi A42MX16-PLG84 technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 29.31mm |
| Max Frequency | 172MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Gates | 24000 |
| Number of I/Os | 72 |
| Number of Logic Elements/Cells | 608 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | MX |
| Weight | 0.239083oz |
| Width | 29.31mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A42MX16-PLG84 to view detailed technical specifications.
No datasheet is available for this part.