The MX 24000-Gate PQFP 125°C 5V FPGA is a high-density integrated circuit from Microsemi. It features a PQFP package with a height of 3.4mm and a length of 28mm, suitable for surface mount applications. The device operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. With a maximum frequency of 153MHz, this FPGA is designed for high-speed applications. The device has 125 I/Os, 928 registers, and is available in a tray packaging with 10080 units per package.
Microsemi A42MX16-PQ160A technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 153MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 125 |
| Number of Registers | 928 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10080 |
| Packaging | Tray |
| Propagation Delay | 2.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Weight | 0.196363oz |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX16-PQ160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.