FPGA - Field Programmable Gate Array MX
Microsemi A42MX16-TQG176A technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 153MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Gates | 24000 |
| Number of I/Os | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10080 |
| RoHS Compliant | Yes |
| Series | MX |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A42MX16-TQG176A to view detailed technical specifications.
No datasheet is available for this part.