The MX 36000-Gate FPGA is a surface mount device packaged in a PLCC. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply. The device has 72 I/Os and 912 logic elements, with 1410 registers and 912 LABs. It is available in a 16-device rail/Tube packaging configuration, weighing 0.239083oz.
Microsemi A42MX24-FPL84 technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Length | 29.31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 36000 |
| Number of I/Os | 72 |
| Number of Logic Blocks (LABs) | 912 |
| Number of Logic Elements/Cells | 912 |
| Number of Registers | 1410 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Weight | 0.239083oz |
| Width | 29.31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX24-FPL84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.