The MX Series FPGA features 36000 gates, 150 I/Os, and 912 logic blocks. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 5.25V. The device is packaged in a 24mm x 24mm TQFP and is suitable for surface mount applications.
Microsemi A42MX24-TQ176 technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 36000 |
| Number of I/Os | 150 |
| Number of Logic Blocks (LABs) | 912 |
| Number of Logic Elements/Cells | 912 |
| Number of Registers | 1410 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX24-TQ176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.