
The A42MX36-1PQG208I is a high-density FPGA from Microsemi, packaged in a PQFP with a surface mount configuration. It operates over a temperature range of -40°C to 85°C and is powered by a 3V to 5.5V supply voltage. The device features 54000 gates, 176 I/Os, and 1184 logic blocks, with a maximum operating frequency of 151MHz. The PQFP package measures 28mm in length and 3.4mm in height, and is available in quantities of 24. The device is RoHS compliant and suitable for use in a variety of applications.
Microsemi A42MX36-1PQG208I technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 151MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 54000 |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 1184 |
| Number of Logic Elements/Cells | 1184 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| RAM Size | 2560b |
| RoHS Compliant | Yes |
| Series | MX |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A42MX36-1PQG208I to view detailed technical specifications.
No datasheet is available for this part.