The A42MX36-2BG272I is a 5V gate array from Microsemi with a package case of BGA. It measures 1.73mm in height, 27mm in length, and 27mm in width. Operating temperatures range from -40°C to 85°C. The device has 54000 gates and 202 I/Os, with a maximum operating frequency of 164MHz. It can be supplied with a voltage between 3V and 5.5V.
Microsemi A42MX36-2BG272I technical specifications.
| Package/Case | BGA |
| Height | 1.73mm |
| Length | 27mm |
| Max Frequency | 164MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Gates | 54000 |
| Number of I/Os | 202 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Series | MX |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A42MX36-2BG272I to view detailed technical specifications.
No datasheet is available for this part.