Microsemi A42MX36-BG272 technical specifications.
| Package/Case | BGA |
| Height | 1.73mm |
| Length | 27mm |
| Max Frequency | 131MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 54000 |
| Number of I/Os | 202 |
| Number of Logic Blocks (LABs) | 1184 |
| Number of Logic Elements/Cells | 1184 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| RAM Size | 2560b |
| RoHS Compliant | No |
| Series | MX |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A42MX36-BG272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.