The MX Series PQFP 54000-Gate FPGA features a package quantity of 24 devices per reel, with each device measuring 28mm in length and 3.4mm in height. The FPGA operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. It has 176 I/Os and 1184 logic elements, with a maximum operating frequency of 131MHz. The MX Series FPGA is compliant with RoHS regulations and is suitable for surface mount applications.
Microsemi A42MX36-PQG208 technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 131MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 54000 |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 1184 |
| Number of Logic Elements/Cells | 1184 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| RAM Size | 2560b |
| RoHS Compliant | Yes |
| Series | MX |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A42MX36-PQG208 to view detailed technical specifications.
No datasheet is available for this part.