Microsemi A54SX08-1PL84 technical specifications.
| Package/Case | PLCC |
| Frequency | 280MHz |
| Height | 3.68mm |
| Length | 29.31mm |
| Max Frequency | 280MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Logic Elements/Cells | 768 |
| Number of Registers | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX |
| Speed Grade | 1 |
| Turn-On Delay Time | 0.8ns |
| Weight | 0.239083oz |
| Width | 29.31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX08-1PL84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.