Microsemi A54SX08-1VQG100I technical specifications.
| Package/Case | TQFP |
| Frequency | 280MHz |
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 280MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 81 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Logic Elements/Cells | 768 |
| Number of Registers | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SX |
| Speed Grade | 1 |
| Turn-On Delay Time | 0.8ns |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX08-1VQG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
