The A54SX08-2TQ176I is a 12000-gate field-programmable gate array (FPGA) from Microsemi, packaged in a 24mm x 24mm TQFP. It operates at a maximum frequency of 320MHz and has a maximum supply voltage of 5.5V. The device is designed for surface mount and has a propagation delay of 0.7ns. The operating temperature range is -40°C to 85°C.
Microsemi A54SX08-2TQ176I technical specifications.
| Package/Case | TQFP |
| Frequency | 320MHz |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Logic Elements/Cells | 768 |
| Number of Registers | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX |
| Speed Grade | 2 |
| Turn-On Delay Time | 0.7ns |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX08-2TQ176I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.