The A54SX08-FG144 is a high-performance FPGA from Microsemi, featuring 12000 logic elements, 111 I/Os, and a maximum operating frequency of 240MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V, with a maximum supply voltage of 5.25V. The device is packaged in a 13mm x 13mm FBGA, weighing 0.01411oz, and is designed for surface mount applications.
Microsemi A54SX08-FG144 technical specifications.
| Package/Case | FBGA |
| Frequency | 240MHz |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 111 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Logic Elements/Cells | 512 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Propagation Delay | 0.9ns |
| RoHS Compliant | No |
| Series | SX |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A54SX08-FG144 to view detailed technical specifications.
No datasheet is available for this part.