
The A54SX16-1CQ208M is a high-speed field-programmable gate array (FPGA) from Microsemi, operating at a maximum frequency of 240MHz. It is designed to function within a temperature range of -55°C to 125°C and can be supplied with a voltage between 4.5V and 5.5V. The device is mounted using a surface mount technique and is packaged in a tray. It features 1452 logic elements, 528 registers, and 175 I/Os.
Microsemi A54SX16-1CQ208M technical specifications.
| Frequency | 240MHz |
| Height | 2.8mm |
| Length | 29.21mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 175 |
| Number of Logic Blocks (LABs) | 1452 |
| Number of Logic Elements/Cells | 1452 |
| Number of Registers | 528 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX |
| Speed Grade | 1 |
| Turn-On Delay Time | 0.9ns |
| Weight | 0.37274oz |
| Width | 29.21mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX16-1CQ208M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.