The A54SX16-1CQ256 is a 240MHz 5V field-programmable gate array (FPGA) from Microsemi. It features 1452 logic elements/cells, 528 registers, and 180 I/Os. The device operates over a temperature range of 0°C to 70°C and is available in a surface mount package. The A54SX16-1CQ256 is not radiation hardened and is not RoHS compliant.
Microsemi A54SX16-1CQ256 technical specifications.
| Frequency | 240MHz |
| Height | 2.8mm |
| Length | 36mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 180 |
| Number of Logic Blocks (LABs) | 1452 |
| Number of Logic Elements/Cells | 1452 |
| Number of Registers | 528 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX |
| Speed Grade | 1 |
| Turn-On Delay Time | 0.9ns |
| Weight | 0.37274oz |
| Width | 36mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX16-1CQ256 to view detailed technical specifications.
No datasheet is available for this part.