
The A54SX16A-1TQ144I is a 263MHz 2.5V FPGA from Microsemi, packaged in a TQFP. It has 24000 logic elements, 113 I/Os, and 1452 logic blocks. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 1.2ns. It is not radiation hardened and is not RoHS compliant.
Microsemi A54SX16A-1TQ144I technical specifications.
| Package/Case | TQFP |
| Frequency | 263MHz |
| Height | 1.4mm |
| Length | 20mm |
| Max Frequency | 263MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 1452 |
| Number of Logic Elements/Cells | 1452 |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX-A |
| Speed Grade | 1 |
| Turn-On Delay Time | 1.2ns |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX16A-1TQ144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
