
The A54SX16A-FTQ100 is a TQFP-packaged FPGA with a maximum operating frequency of 167MHz. It operates within a temperature range of 0°C to 70°C and is powered by a 2.25V to 2.75V supply voltage. The device features 81 I/Os and 1452 logic blocks, with a propagation delay of 1.9ns. It is not radiation hardened and is not RoHS compliant.
Microsemi A54SX16A-FTQ100 technical specifications.
| Package/Case | TQFP |
| Frequency | 167MHz |
| Height | 1.4mm |
| Length | 14mm |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 81 |
| Number of Logic Blocks (LABs) | 1452 |
| Number of Logic Elements/Cells | 1452 |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 1.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX-A |
| Turn-On Delay Time | 1.9ns |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX16A-FTQ100 to view detailed technical specifications.
No datasheet is available for this part.
