The SX-A 24000-Gate PQFP Surface Mount FPGA is a high-density integrated circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a package quantity of 10080 units per tray and is packaged in a PQFP case with a height of 3.4mm and a length of 28mm. The device operates at a maximum supply voltage of 2.75V and a minimum supply voltage of 2.25V, with an operating supply voltage of 2.5V. The SX-A 24000-Gate PQFP Surface Mount FPGA has a maximum frequency of 227MHz and a propagation delay of 1.4ns.
Microsemi A54SX16A-PQ208A technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 227MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 175 |
| Number of Logic Blocks (LABs) | 1452 |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 10080 |
| Packaging | Tray |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| Series | SX-A |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX16A-PQ208A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.