The A54SX16A-PQG208 is a 2.5V FPGA from Microsemi, packaged in a PQFP with dimensions 28mm x 28mm x 3.4mm. It operates within a temperature range of 0°C to 70°C and has a maximum operating frequency of 227MHz. The device has 1452 logic elements and 175 I/Os, with a typical operating supply current of 800uA. It is lead-free and compliant with lead-free standards.
Microsemi A54SX16A-PQG208 technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 227MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of Gates | 24000 |
| Number of I/Os | 175 |
| Number of Logic Elements/Cells | 1452 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 48 |
| Series | SX |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX16A-PQG208 to view detailed technical specifications.
No datasheet is available for this part.