
The A54SX16A-TQ144 is a surface-mount FPGA from Microsemi, packaged in a TQFP with 113 I/Os and operating at 2.5V. It features a maximum operating frequency of 227MHz and a maximum operating temperature of 70°C. The device has a propagation delay of 1.4ns and a turn-on delay time of 1.4ns. It is available in a tray packaging with 60 units per package.
Microsemi A54SX16A-TQ144 technical specifications.
| Package/Case | TQFP |
| Frequency | 227MHz |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Frequency | 227MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 1452 |
| Number of Logic Elements/Cells | 924 |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| Series | SX-A |
| Turn-On Delay Time | 1.4ns |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX16A-TQ144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.