The A54SX16A-TQG144M is a high-performance FPGA from Microsemi, featuring 24000 gates and 113 I/Os. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 2.75V. The device is packaged in a TQFP and is suitable for surface mount applications. With a propagation delay of 1.4ns, this FPGA is designed for high-speed applications.
Microsemi A54SX16A-TQG144M technical specifications.
| Package/Case | TQFP |
| Frequency | 227MHz |
| Height | 1.4mm |
| Length | 20mm |
| Max Frequency | 227MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 1452 |
| Number of Logic Elements/Cells | 924 |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| Series | SX |
| Turn-On Delay Time | 1.4ns |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX16A-TQG144M to view detailed technical specifications.
No datasheet is available for this part.