The A54SX16P-1TQG176I is a high-performance Field-Programmable Gate Array (FPGA) from Microsemi. It features 24000 logic elements, 147 I/Os, and operates at a maximum frequency of 280MHz. The device is packaged in a 24mm x 24mm TQFP and is designed for surface mount applications. It has a maximum operating temperature of 85°C and is RoHS compliant.
Microsemi A54SX16P-1TQG176I technical specifications.
| Package/Case | TQFP |
| Frequency | 280MHz |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 280MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 147 |
| Number of Logic Blocks (LABs) | 1452 |
| Number of Logic Elements/Cells | 1452 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 0.8ns |
| RoHS Compliant | Yes |
| Series | SX |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX16P-1TQG176I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.