The A54SX16P-2PQG208I is a 320MHz FPGA from Microsemi, packaged in a PQFP with a surface mount configuration. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is RoHS compliant and features 175 I/Os, 1452 logic blocks, and 924 logic elements. With a propagation delay of 0.7ns, this FPGA is suitable for high-speed applications.
Microsemi A54SX16P-2PQG208I technical specifications.
| Package/Case | PQFP |
| Frequency | 320MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 175 |
| Number of Logic Blocks (LABs) | 1452 |
| Number of Logic Elements/Cells | 924 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Propagation Delay | 0.7ns |
| RoHS Compliant | Yes |
| Series | SX |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX16P-2PQG208I to view detailed technical specifications.
No datasheet is available for this part.
