
The A54SX16P-PQG208I is a high-performance FPGA from Microsemi, featuring a maximum operating frequency of 240MHz and a supply voltage range of 4.5V to 5.5V. It is packaged in a PQFP with a height of 3.4mm and dimensions of 28mm x 28mm. The device is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The A54SX16P-PQG208I is RoHS compliant and available in trays of 24 units.
Microsemi A54SX16P-PQG208I technical specifications.
| Package/Case | PQFP |
| Frequency | 240MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 175 |
| Number of Logic Blocks (LABs) | 1452 |
| Number of Logic Elements/Cells | 1452 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| RoHS Compliant | Yes |
| Series | SX |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX16P-PQG208I to view detailed technical specifications.
No datasheet is available for this part.