The A54SX16P-TQG176I is a 240MHz FPGA from Microsemi, packaged in a 24mm x 24mm TQFP. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has 147 I/Os, 1452 logic elements, and 528 registers. It is not radiation hardened and is intended for surface mount applications.
Microsemi A54SX16P-TQG176I technical specifications.
| Package/Case | TQFP |
| Frequency | 240MHz |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 147 |
| Number of Logic Blocks (LABs) | 1452 |
| Number of Logic Elements/Cells | 1452 |
| Number of Registers | 528 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SX |
| Turn-On Delay Time | 0.9ns |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX16P-TQG176I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.