The A54SX32-1CQ256M is a 240MHz 5V FPGA from Microsemi with 48000 logic elements, 203 I/Os, and 2880 logic blocks. It operates over a temperature range of -55°C to 125°C and is available in a surface mount package. The device has a propagation delay of 0.9ns and a turn-on delay time of 0.9ns. It is not radiation hardened and is not RoHS compliant.
Microsemi A54SX32-1CQ256M technical specifications.
| Frequency | 240MHz |
| Height | 2.8mm |
| Length | 36mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 203 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Number of Registers | 1080 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX |
| Speed Grade | 1 |
| Turn-On Delay Time | 0.9ns |
| Weight | 0.37274oz |
| Width | 36mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX32-1CQ256M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.