
The A54SX32-1TQ144 is a 5V surface mount FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a package quantity of 60 and is packaged in a tray. The device has a propagation delay of 0.8ns and a turn-on delay time of 0.8ns. It is not radiation hardened and is not RoHS compliant.
Microsemi A54SX32-1TQ144 technical specifications.
| Package/Case | TQFP |
| Frequency | 280MHz |
| Height | 1.4mm |
| Length | 20mm |
| Max Frequency | 280MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Number of Registers | 1080 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX |
| Speed Grade | 1 |
| Turn-On Delay Time | 0.8ns |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX32-1TQ144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
