The A54SX32-2BG313I is a 48000-gate FPGA from Microsemi, packaged in a BGA package for surface mount. It operates over a temperature range of -40°C to 85°C. The device features 2880 logic blocks and 1080 registers. Propagation delay is 0.7ns. This device is not radiation hardened and is not RoHS compliant.
Microsemi A54SX32-2BG313I technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 249 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Registers | 1080 |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX32-2BG313I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.