
The A54SX32-2TQG144I is a 320MHz surface mount FPGA from Microsemi, packaged in a TQFP. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device features 113 I/Os, 2880 logic elements, and 48000 gates. It is compliant with RoHS regulations and is available in a tray packaging with 60 units per package.
Microsemi A54SX32-2TQG144I technical specifications.
| Package/Case | TQFP |
| Frequency | 320MHz |
| Height | 1.4mm |
| Length | 20mm |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 113 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 0.7ns |
| RoHS Compliant | Yes |
| Series | SX |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32-2TQG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
