Microsemi A54SX32-BG313I technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 249 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Registers | 1080 |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| Series | SX |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32-BG313I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.