Microsemi A54SX32-BG313M technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 249 |
| Number of Logic Blocks (LABs) | 2880 |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Series | SX |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A54SX32-BG313M to view detailed technical specifications.
No datasheet is available for this part.