
The A54SX32-PQG208 is a 240MHz 5V FPGA from Microsemi, packaged in a PQFP with a height of 3.4mm and dimensions of 28mm in length and width. It features 48000 logic elements, 174 I/Os, and 1080 registers. The device operates within a temperature range of 0°C to 70°C and is RoHS compliant. It has a propagation delay of 0.9ns and a turn-on delay time of 0.9ns.
Microsemi A54SX32-PQG208 technical specifications.
| Package/Case | PQFP |
| Frequency | 240MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 174 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Number of Registers | 1080 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SX |
| Turn-On Delay Time | 0.9ns |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32-PQG208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.