IC FPGA 69 I/O 84CQFP
Microsemi A54SX32A-1CQ84 technical specifications.
| Frequency | 278MHz |
| Max Frequency | 278MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 9 |
| Propagation Delay | 1.1ns |
| Series | SX-A |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32A-1CQ84 to view detailed technical specifications.
No datasheet is available for this part.