The SX-A Series 2.5V 2.75V 278MHz 2880 Logic Elements FBGA is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a propagation delay of 1.1ns and a turn-on delay time of 1.1ns. The device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging with 160 units per package.
Microsemi A54SX32A-1FG144M technical specifications.
| Package/Case | FBGA |
| Frequency | 278MHz |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 278MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 111 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX-A |
| Speed Grade | 1 |
| Turn-On Delay Time | 1.1ns |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX32A-1FG144M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.