The A54SX32A-1FG256M is a high-performance FPGA from Microsemi, featuring 48000 gates and operating at a maximum frequency of 278MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is supplied at 2.5V and is packaged in a 90-unit tray. It measures 1.2mm in height, 17mm in length, and 17mm in width, with a weight of 0.01411oz.
Microsemi A54SX32A-1FG256M technical specifications.
| Package/Case | FBGA |
| Height | 1.2mm |
| Length | 17mm |
| Max Frequency | 278MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of Gates | 48000 |
| Number of I/Os | 203 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX |
| Speed Grade | 1 |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX32A-1FG256M to view detailed technical specifications.
No datasheet is available for this part.