Microsemi A54SX32A-1FGG484 technical specifications.
| Package/Case | FBGA |
| Frequency | 278MHz |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 278MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 249 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 1800 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Propagation Delay | 1.1ns |
| RoHS Compliant | Yes |
| Series | SX |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32A-1FGG484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.