The A54SX32A-1TQ176M is a high-performance field-programmable gate array (FPGA) from Microsemi. It operates within a temperature range of -55°C to 125°C and is powered by a 2.5V supply voltage. The device features 48000 gates, 147 I/Os, and 2880 logic blocks. It has a maximum frequency of 278MHz and a propagation delay of 1.1ns. The A54SX32A-1TQ176M is packaged in a 40-pin TQFP and is available in a tray packaging format.
Microsemi A54SX32A-1TQ176M technical specifications.
| Package/Case | TQFP |
| Frequency | 278MHz |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 278MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 147 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX-A |
| Speed Grade | 1 |
| Turn-On Delay Time | 1.1ns |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX32A-1TQ176M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.