
The A54SX32A-2TQG100 is a surface mount FPGA from Microsemi with a TQFP package. It operates at a maximum frequency of 313MHz and has a maximum operating temperature of 70°C. The device requires a supply voltage between 2.25V and 2.75V. It is RoHS compliant and has a propagation delay of 0.9ns.
Microsemi A54SX32A-2TQG100 technical specifications.
| Package/Case | TQFP |
| Frequency | 313MHz |
| Height | 1.4mm |
| Length | 14mm |
| Max Frequency | 313MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 81 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 1800 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Propagation Delay | 0.9ns |
| RoHS Compliant | Yes |
| Series | SX |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32A-2TQG100 to view detailed technical specifications.
No datasheet is available for this part.